TE Connectivity SL-156 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 11000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5500 units)*

$495.00

(exc. GST)

$550.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5500 - 5500$0.09$495.00-
11000 - 16500$0.088$484.002%
22000 +$0.087$478.503%

*price indicative

RS Stock No.:
136-1844
Distrelec Article No.:
304-55-670
Mfr. Part No.:
3-770476-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

SL-156 Connector Housing

Series

SL-156

Current

6.5A

Contact Plating

Tin

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.9mm²

Contact Material

Phosphor Bronze

Maximum Contact Resistance

3mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Length

2.03mm

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity SL-156 Series Crimp Contacts


A range of crimp contacts for the SL-156 series connector housings see stock number 660-5932 typically.

For Crimp Tool see stock number 782-6294 .

For Extraction Tool see stock number 782-9142 .

Stock number 719-6631 is for use in Large Insulation Diameter (LID) Housings only and requires a different crimp tool.

3.96mm Tyco AMP CST 100 Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy