TE Connectivity 0.093 Commercial Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 719-0368
- Distrelec Article No.:
- 304-58-773
- Mfr. Part No.:
- 770146-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$2.99
(exc. GST)
$3.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 230 unit(s) shipping from 09 November 2026
- Plus 8,850 unit(s) shipping from 16 November 2026
- Plus 390 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 190 | $0.299 | $2.99 | - |
| 200 - 740 | $0.292 | $2.92 | 2% |
| 750 - 2990 | $0.282 | $2.82 | 5% |
| 3000 - 5990 | $0.278 | $2.78 | 7% |
| 6000 + | $0.274 | $2.74 | 8% |
*price indicative
- RS Stock No.:
- 719-0368
- Distrelec Article No.:
- 304-58-773
- Mfr. Part No.:
- 770146-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | 0.093 Commercial Connector Housing | |
| Series | 0.093 Commercial | |
| Current | 10A | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.3mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 19.81mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With 0.093 Commercial Connector Housing | ||
Series 0.093 Commercial | ||
Current 10A | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.3mm² | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 19.81mm | ||
2.36mm Diameter Pin and Socket Contacts
A range of 2.36mm Diameter Pin and Socket Contacts for use in Commercial .093 [2.36] P&S Housings.
TE Connectivity 2.36mm Diameter Commercial Pin and Socket Connectors
Related links
- TE Connectivity 0.093 Commercial Series Female Crimp Terminal 18 AWG Max
- TE Connectivity 0.093 Commercial Series Female Crimp Terminal 14 AWG Max
- TE Connectivity 0.093 Commercial Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 0.062 Commercial Series Female Crimp Terminal 18 AWG Max
- TE Connectivity 0.062 Commercial Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity VAL-U-LOK Series Female Crimp Terminal 18 AWG Max
