TE Connectivity AMP-IN Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 719-0507
- Mfr. Part No.:
- 3-350566-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$4.70
(exc. GST)
$5.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 2475 | $0.188 | $4.70 |
| 2500 - 4975 | $0.183 | $4.58 |
| 5000 + | $0.18 | $4.50 |
*price indicative
- RS Stock No.:
- 719-0507
- Mfr. Part No.:
- 3-350566-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| Current | 20A | |
| Series | AMP-IN | |
| Minimum Wire Size mm² | 0.3mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.9mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
Current 20A | ||
Series AMP-IN | ||
Minimum Wire Size mm² 0.3mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.9mm² | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
TE Connectivity Miniature AMP-IN Terminals
These Miniature AMP-IN Terminals are designed as mechanical holding devices to enhance the soldering of hookup wires to the PCB. This design eliminates the need for costly manual wire preparation. The wire is accurately positioned and held in place by the AMP-IN Terminals to assure proper solder flow and reliable solder joints. A Terminal locking lance holds the wire securely in the PCB and insulation support provides strain relief and protects the solder joint. With a low profile height above PCB these AMP-IN Terminals offer space saving and design flexibility
TE Connectivity Discrete PCB Connections
- RS Stock No. 7190447
- Mfr. Part No. 350566-7
Each (In a Pack of 25)
$0.202
- RS Stock No. 7190447P
- Mfr. Part No. 350566-7
Each (Supplied in a Box)
$0.202
- RS Stock No. 6831333
- Mfr. Part No. 3-770060-1
Each (In a Pack of 50)
$0.286
- RS Stock No. 1895953
- Mfr. Part No. 172782-5
Each (On a Reel of 20000)
$0.06
Related links
- TE Connectivity AMP-IN Series Female Crimp Terminal 18 AWG Max
- TE Connectivity SL-156 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity 2403091 Series Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 2000 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Hermaphroditic Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 2000 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Economy Power Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Hermaphroditic Series Female Crimp Terminal 18 AWG Max











