TE Connectivity SL 156 Series Male Receptacle, 18 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 678-795
- Mfr. Part No.:
- 640707-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 800 units)*
$370.22
(exc. GST)
$407.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $370.22 | $0.463 |
*price indicative
- RS Stock No.:
- 678-795
- Mfr. Part No.:
- 640707-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Receptacle | |
| For Use With | Crimp Contacts | |
| Series | SL 156 | |
| Contact Plating | Tin over Nickel | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Nickel | |
| Termination Type | Crimp | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Receptacle | ||
For Use With Crimp Contacts | ||
Series SL 156 | ||
Contact Plating Tin over Nickel | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Nickel | ||
Termination Type Crimp | ||
Standards/Approvals CSA | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Crimp contact headers and wire housings designed for secure wire-to-board connections. Suitable for a range of applications, offering reliable electrical performance with crimped contacts for stable and Durable connections in electronic systems.
RoHS compliant
Related links
- TE Connectivity SL-156 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity SL-156 Series Female Socket Contact 18 AWG Max
- TE Connectivity SL-156 Series Female Contact 18 AWG Max
- TE Connectivity SL-156 Series Female Contact 16 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 24 AWG Max
- TE Connectivity 3000 Series Male Crimp Terminal 24 AWG Max
- TE Connectivity AMP-QUICK Series Female Crimp Terminal 24 AWG Max
- TE Connectivity AMPMODU HE14 Series Female Crimp Terminal 24 AWG Max
