TE Connectivity Power Triple Lock Series Female Crimp Terminal Contact Crimp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$4.40

(exc. GST)

$4.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 475$0.176$4.40
500 +$0.136$3.40

*price indicative

RS Stock No.:
123-4258
Mfr. Part No.:
1971783-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal Contact

For Use With

Power Triple Lock Connector Housing

Series

Power Triple Lock

Contact Plating

Tin

Minimum Wire Size mm²

0.65mm²

Maximum Wire Size mm²

1.3mm²

Contact Material

Copper Alloy

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

TE Connectivity Power Triple Lock Contacts


A range of tab and receptacle contacts for use in Power Triple Lock plug and receptacle connector housings. The PTL (Power Triple Lock) plug housings accept receptacle contacts and the PTL receptacle housings accept tab contacts. These Power Triple Lock connector contacts are MADE from copper alloy with a pre-tin plating and are available in a range of wire sizes. Versions are also available with a high temperature rating of 150°C.

TE Connectivity Power Triple Lock System


The TE Connectivity Power Triple Lock System has 3 in 1 reliability for improved power and signal applications.

The Power Triple Lock System features an audible lock latch when mating Cap and Plug for positive feedback.

Anti-snag ribs to prevent wire snagging under the latch are a feature of the Power Triple Lock System.

The Power Triple Lock System features an optional Connector Position Assurance (CPA) to prevent mistaken disengagement.

An optional Terminal Position Assurance (TPA) to ensure contacts are fully seated in the housing and gives improved measures against contact backout is another feature of the Power Triple Lock System.

The Power Triple Lock System features a 6 mm pitch for reduced size for its high performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy