TE Connectivity Power Triple Lock Series Male Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 1100 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$5.05

(exc. GST)

$5.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 1075$0.202$5.05-
1100 - 2175$0.198$4.951%
2200 +$0.194$4.853%

*price indicative

RS Stock No.:
123-4255
Mfr. Part No.:
1971786-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

Power Triple Lock Connector Housing

Series

Power Triple Lock

Current

9A

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Wire Size AWG

20AWG

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

TE Connectivity Power Triple Lock Contacts


A range of tab and receptacle contacts for use in Power Triple Lock plug and receptacle connector housings. The PTL (Power Triple Lock) plug housings accept receptacle contacts and the PTL receptacle housings accept tab contacts. These Power Triple Lock connector contacts are MADE from copper alloy with a pre-tin plating and are available in a range of wire sizes. Versions are also available with a high temperature rating of 150°C.

TE Connectivity Power Triple Lock System


The TE Connectivity Power Triple Lock System has 3 in 1 reliability for improved power and signal applications.

The Power Triple Lock System features an audible lock latch when mating Cap and Plug for positive feedback.

Anti-snag ribs to prevent wire snagging under the latch are a feature of the Power Triple Lock System.

The Power Triple Lock System features an optional Connector Position Assurance (CPA) to prevent mistaken disengagement.

An optional Terminal Position Assurance (TPA) to ensure contacts are fully seated in the housing and gives improved measures against contact backout is another feature of the Power Triple Lock System.

The Power Triple Lock System features a 6 mm pitch for reduced size for its high performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy