TE Connectivity Power Triple Lock Series Male Crimp Terminal, 19 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 123-4257
- Mfr. Part No.:
- 1971784-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 925 more to save $2.78
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$3.60
(exc. GST)
$3.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 900 | $0.144 | $3.60 | - |
| 925 - 1825 | $0.141 | $3.53 | $2.78 |
| 1850 + | $0.139 | $3.48 | $9.25 |
*price indicative
- RS Stock No.:
- 123-4257
- Mfr. Part No.:
- 1971784-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Power Triple Lock Connector Housing | |
| Series | Power Triple Lock | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.65mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 19AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.3mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Power Triple Lock Connector Housing | ||
Series Power Triple Lock | ||
Current 15A | ||
Minimum Wire Size mm² 0.65mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 19AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.3mm² | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
TE Connectivity Power Triple Lock Contacts
A range of tab and receptacle contacts for use in Power Triple Lock plug and receptacle connector housings. The PTL (Power Triple Lock) plug housings accept receptacle contacts and the PTL receptacle housings accept tab contacts. These Power Triple Lock connector contacts are MADE from copper alloy with a pre-tin plating and are available in a range of wire sizes. Versions are also available with a high temperature rating of 150°C.
TE Connectivity Power Triple Lock System
The TE Connectivity Power Triple Lock System has 3 in 1 reliability for improved power and signal applications.
The Power Triple Lock System features an audible lock latch when mating Cap and Plug for positive feedback.
Anti-snag ribs to prevent wire snagging under the latch are a feature of the Power Triple Lock System.
The Power Triple Lock System features an optional Connector Position Assurance (CPA) to prevent mistaken disengagement.
An optional Terminal Position Assurance (TPA) to ensure contacts are fully seated in the housing and gives improved measures against contact backout is another feature of the Power Triple Lock System.
The Power Triple Lock System features a 6 mm pitch for reduced size for its high performance.
Related links
- TE Connectivity Power Triple Lock Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Power Triple Lock Series Male Contactor Connector 16 AWG Max
- TE Connectivity Power Triple Lock Series Female Contactor Connector 16 AWG Max
- TE Connectivity MULTILOCK 040 III Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Power Triple Lock Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Power Triple Lock Series Female Crimp Terminal 12 AWG Max
- TE Connectivity Power Triple Lock Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Power Triple Lock Series Female Contactor Connector 20 AWG Max
