TE Connectivity Power Triple Lock Series Male Contactor Connector, 19 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 786-074
- Mfr. Part No.:
- 1971784-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-074
- Mfr. Part No.:
- 1971784-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Contactor Connector | |
| For Use With | Connector | |
| Series | Power Triple Lock | |
| Current | 12A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 19AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 24.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Contactor Connector | ||
For Use With Connector | ||
Series Power Triple Lock | ||
Current 12A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 19AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 24.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector facilitates secure electrical connection and ensures reliability during operation, specifically designed for High performance applications. It is engineered to meet the mechanical and electrical demands of various environments while ensuring optimal function.
Designed for standard temperature applications with a rating of 105°C
Constructed from thermoplastic materials that meet UL 94V-0 standards
Features a low mating force, enhancing ease of assembly and minimising user fatigue
Compatible with wire sizes from 12 AWG to 22 AWG for versatile applications
Related links
- TE Connectivity Power Triple Lock Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Power Triple Lock Series Female Contactor Connector 16 AWG Max
- TE Connectivity Power Triple Lock Series Female Contactor Connector 20 AWG Max
- TE Connectivity Power Triple Lock Series Female Crimp Terminal 12 AWG Max
- TE Connectivity Power Triple Lock Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Power Triple Lock Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Power Double Lock Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Power Double Lock Series Male Crimp Terminal 16 AWG Max
