Hirose DF20 Series Female Crimp Terminal, 30 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 122-1635
- Mfr. Part No.:
- DF20F-2830SCFA
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $20.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$500.00
(exc. GST)
$600.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50,000 unit(s) ready to ship from another location
- Plus 10,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.05 | $500.00 | - |
| 20000 - 90000 | $0.049 | $490.00 | $20.00 |
| 100000 + | $0.044 | $440.00 | $600.00 |
*price indicative
- RS Stock No.:
- 122-1635
- Mfr. Part No.:
- DF20F-2830SCFA
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | DF20A Connector Housing | |
| Series | DF20 | |
| Current | 1A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size mm² | 0.08mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 28AWG | |
| Maximum Contact Resistance | 30mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With DF20A Connector Housing | ||
Series DF20 | ||
Current 1A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size mm² 0.08mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 28AWG | ||
Maximum Contact Resistance 30mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Crimp Receptacle Contacts for DF20 Series Socket Connector
Crimp receptacle contacts for use with DF20 series socket connectors. These crimp socket contacts are MADE from gold plated phosphor bronze and are available in two sizes: stock number 685-0757 is for wire sizes 28-30 AWG and stock number 779-4761 is for wire sizes 30-32 AWG.
1.0mm Double-Row Connector - Hirose DF20
Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion
Related links
- Hirose DF20 Series Female Crimp Terminal 28 AWG Max
- Hirose DF20 Series Female Crimp Terminal 30 AWG Max
- Hirose DF50 Series Female Crimp Terminal 28 AWG Max
- Hirose DF19 Series Female Crimp Terminal 28 AWG Max
- Molex 78172 Series Female Crimp Terminal 28 AWG Max
- Samtec CC09M Series Female Crimp Terminal 28 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 28 AWG Max
- Molex 50641 Series Female Crimp Terminal 28 AWG Max
