Wurth Elektronik WR-WTB Series Female Crimp Terminal, 30 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 828-1184
- Mfr. Part No.:
- 65300113722DEC
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$1.10
(exc. GST)
$1.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 870 unit(s) ready to ship from another location
- Plus 1,390 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $0.22 | $1.10 | - |
| 100 - 370 | $0.214 | $1.07 | 2% |
| 375 - 1495 | $0.204 | $1.02 | 7% |
| 1500 - 2995 | $0.198 | $0.99 | 9% |
| 3000 + | $0.192 | $0.96 | 12% |
*price indicative
- RS Stock No.:
- 828-1184
- Mfr. Part No.:
- 65300113722DEC
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | 1.25 mm WR-WTB Connector Housing | |
| Series | WR-WTB | |
| Current | 3A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 28AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With 1.25 mm WR-WTB Connector Housing | ||
Series WR-WTB | ||
Current 3A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 30AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 28AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Length 9.5mm | ||
Standards/Approvals No | ||
Wurth WR-WTB Series 1.25mm Female Crimp Contacts
WR-WTB Series 1.25mm pitch stamped female crimp contacts made from tin plated copper alloy suitable for use with a wire size range of 30-28 AWG. These WR-WTB Series 1.25mm female crimp contacts are for use with WR-WTB 1.25mm female terminal housings.
For suitable hand crimp tool see stock number 847-6717
1.25mm Wurth WR-WTB Series
- RS Stock No. 1725149
- Mfr. Part No. 65300113722DEC
Each (In a Bag of 100)
$0.164
- RS Stock No. 8281184P
- Mfr. Part No. 65300113722DEC
Each (Supplied in a Bag)
$0.22
- RS Stock No. 1725150
- Mfr. Part No. 64800113722DEC
Each (In a Bag of 100)
$0.164
- RS Stock No. 8281238P
- Mfr. Part No. 64800113722DEC
Each (Supplied in a Bag)
$0.248
Related links
- SKF NU 2224 ECML 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2224 ECJ/C3 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2224 ECJ 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 2224 ECML/C3 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 224 ECP 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 224 ECM 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 324 ECP 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NJ 224 ECP 120 mm ID Roller Bearing, 215 mm OD










