Molex 172718 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 786-183
- Mfr. Part No.:
- 172718-4121
- Brand:
- Molex
Subtotal (1 reel of 6000 units)*
$570.40
(exc. GST)
$627.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $570.40 | $0.095 |
*price indicative
- RS Stock No.:
- 786-183
- Mfr. Part No.:
- 172718-4121
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Receptacle Housings | |
| Current | 11.5A | |
| Series | 172718 | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 20.69mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Receptacle Housings | ||
Current 11.5A | ||
Series 172718 | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 20.69mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Connector offers reliable connectivity solutions essential for various applications. Engineered for durability, its design ensures a secure connection while facilitating easy integration into a wide range of systems.
Durable construction provides long-lasting performance under tough conditions
Designed for compatibility with diverse applications, ensuring versatility
Streamlined installation process enhances user convenience and reduces downtime
High-performance specifications guarantee reliable electrical connections
Related links
- Molex 172718 Series Female Crimp Terminal 18 AWG Max
- Molex 172765 Series Male Crimp Terminal 22 AWG Max
- Molex 45750 Series Female Crimp Terminal 18 AWG Max
- Molex 46012 Series Male Crimp Terminal 18 AWG Max
- Molex 64324 Series Female Crimp Terminal 18 AWG Max
- Molex 35747 Series Female Crimp Terminal 18 AWG Max
- Molex 34081 Series Female Crimp Terminal 18 AWG Max
- Molex 43375 Series Female Crimp Terminal 18 AWG Max
