Molex 2759 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 814-652
- Mfr. Part No.:
- 39-00-0380
- Brand:
- Molex
N
Subtotal (1 reel of 12000 units)*
$7,977.32
(exc. GST)
$8,775.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $7,977.32 | $0.665 |
*price indicative
- RS Stock No.:
- 814-652
- Mfr. Part No.:
- 39-00-0380
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Part No. 2695 | |
| Current | 4A | |
| Series | 2759 | |
| Contact Plating | Gold, Nickel | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Part No. 2695 | ||
Current 4A | ||
Series 2759 | ||
Contact Plating Gold, Nickel | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC | ||
Colour Natural | ||
- COO (Country of Origin):
- CN
The Molex crimp Terminal offers reliable connectivity for wire applications, catering specifically to 28 to 22 AWG wire sizes with a gold-plated finish ensuring superior electrical performance.
Constructed from Durable phosphor bronze material for reliable strength
Gold plating ensures excellent corrosion resistance and conductivity
Designed for crimp or compression termination styles to accommodate various wiring needs
Low-halogen compliant, contributing to safer end-of-life disposal
Related links
- Molex 2759 Series Female Crimp Terminal 22 AWG Max
- Molex 5556 Series Female Crimp Terminal 22 AWG Max
- Molex 39 Series Female Crimp Terminal 22 AWG Max
- Molex 5558 Series Female Crimp Terminal 22 AWG Max
- Molex 5558 Series Male Crimp Terminal 22 AWG Max
- Molex 2759 Series Female Crimp Terminal 22 AWG Max
- Molex 39 Series Male Crimp Contact 22 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
