TE Connectivity MTA100 Series Female Contact, 28 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 797-138
- Mfr. Part No.:
- 641646-2
- Brand:
- TE Connectivity
N
Subtotal (1 bag of 2500 units)*
$373.88
(exc. GST)
$411.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $373.88 | $0.15 |
*price indicative
- RS Stock No.:
- 797-138
- Mfr. Part No.:
- 641646-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contact | |
| Gender | Female | |
| For Use With | Connector | |
| Series | MTA100 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Maximum Wire Size mm² | 0.08mm² | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Length | 11.51mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contact | ||
Gender Female | ||
For Use With Connector | ||
Series MTA100 | ||
Minimum Wire Size mm² 0.08mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 28AWG | ||
Maximum Wire Size mm² 0.08mm² | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Length 11.51mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity reliable connector employing 28 AWG wire, is designed for efficient connectivity in various applications. Its engineering ensures robust performance and compliance with relevant directives for quality assurance.
EU RoHS and ELV directives compliant, ensuring low hazardous substance levels
Documents available for compliance, making it easier to adhere to industry regulations
Low halogen content, contributing to environmentally friendly usage
Not applicable for solder process capability, simplifying installation requirements
Assured absence of REACH SVHC, enhancing safety for users
Related links
- HARTING Har Bus 64 Series Female Crimp Contact 20 AWG Max
- binder 696 Series Male Crimp Contact 14 AWG Max
- HARWIN G125 Series Male Crimp Contact 32 AWG Max
- Molex 39 Series Male Crimp Contact 22 AWG Max
- TE Connectivity MTA-100 Series Crimp Contact 28 AWG Max
- TE Connectivity SGI2.0 Series Female Crimp Contact 22 AWG Max
- Phoenix Contact Male Crimp Contact 22 AWG Max
- JAE IL-C2 Series Crimp Contact 22 AWG Max
