TE Connectivity 64766 Series Female Socket Contact, 22 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 795-626
- Mfr. Part No.:
- 647662-1
- Brand:
- TE Connectivity
Subtotal (1 box of 2500 units)*
$441.26
(exc. GST)
$485.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $441.26 | $0.177 |
*price indicative
- RS Stock No.:
- 795-626
- Mfr. Part No.:
- 647662-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Socket Contact | |
| Gender | Female | |
| For Use With | Wire | |
| Current | 8A | |
| Series | 64766 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 10.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Socket Contact | ||
Gender Female | ||
For Use With Wire | ||
Current 8A | ||
Series 64766 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 10.6mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity socket contact is designed for reliable connections in power applications, accommodating wire sizes from .3 to .89 mm². Its locking lance feature ensures secure retention within housing, promoting enhanced durability.
Constructed with tin (Sn) plating for optimal conductivity
Rated for operating voltages up to 250 VAC and 250 VDC
Contact retention provided through a sturdy locking lance mechanism
Compatible with discrete wire types, facilitating versatile usage
Related links
- TE Connectivity 28252 Series Female Socket Contact 18 AWG Max
- TE Connectivity AMP Series Female Socket Contact 16 AWG Max
- TE Connectivity VAL-U-LOK Series Female Socket Contact 16 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Socket Contact 22 AWG Max
- TE Connectivity FFC Series Female Socket Contact 22 AWG Max
- TE Connectivity AMPMODU Series Female Socket Contact 22 AWG Max
- TE Connectivity AMP Series Female Socket Contact 14 AWG Max
- TE Connectivity AMP Series Female Socket Contact 20 AWG Max
