TE Connectivity 28252 Series Female Socket Contact, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 795-439
- Mfr. Part No.:
- 2825211-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 3500 units)*
$1,069.04
(exc. GST)
$1,175.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,069.04 | $0.305 |
*price indicative
- RS Stock No.:
- 795-439
- Mfr. Part No.:
- 2825211-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Socket Contact | |
| For Use With | Wire | |
| Current | 11A | |
| Series | 28252 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Socket Contact | ||
For Use With Wire | ||
Current 11A | ||
Series 28252 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity socket contact is designed for efficient wire connection, accommodating wire sizes from 22 to 18 AWG. Its robust construction ensures reliable performance across a wide range of applications.
Compatible with wire sizes of .33 – .82 mm²
Operates safely at a voltage rating of 600 VAC
Constructed from Durable copper alloy for enhanced conductivity
Features a crimp termination method for secure connections
Performs effectively over a temperature range of -40 – 105 °C
Related links
- TE Connectivity 64766 Series Female Socket Contact 16 AWG Max
- TE Connectivity SL-156 Series Female Socket Contact 18 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Contact 18 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Socket Contact 22 AWG Max
- TE Connectivity FFC Series Female Socket Contact 22 AWG Max
- TE Connectivity AMPMODU Series Female Socket Contact 22 AWG Max
- Molex 505608 Series Male Crimp Contact 18 AWG Max
- Phoenix Contact D2HC-MP Series Male Crimp Contact 18 AWG Max
