TE Connectivity VAL-U-LOK Series Female Socket Contact, 16 AWG Min Wire & Cable, 16 AWG Max

Subtotal (1 reel of 3500 units)*

$962.28

(exc. GST)

$1,058.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$962.28$0.275

*price indicative

RS Stock No.:
795-507
Mfr. Part No.:
2825207-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Socket Contact

Gender

Female

For Use With

Connector

Current

13A

Series

VAL-U-LOK

Contact Plating

Nickel

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

16AWG

Contact Material

Copper Alloy

Termination Type

Wire & Cable

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Length

14.55mm

COO (Country of Origin):
CN
The TE Connectivity Socket Contact is designed for 16 AWG wire, which efficiently connects electrical circuits. This product ensures reliable performance in power applications, catering to a broad temperature range.

Operates at a voltage of 600 VAC for robust electrical performance

Constructed from Durable copper alloy with tin plating for enhanced conductivity

Rated for a maximum current of 13 A, supporting efficient power flow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy