Molex 505608 Series Male Crimp Contact, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 265-9388
- Mfr. Part No.:
- 505608-0000
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $0.90
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$1.06
(exc. GST)
$1.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $0.106 | $1.06 | - |
| 100 - 240 | $0.097 | $0.97 | $0.90 |
| 250 - 490 | $0.089 | $0.89 | $4.25 |
| 500 - 990 | $0.082 | $0.82 | $12.00 |
| 1000 + | $0.076 | $0.76 | $30.00 |
*price indicative
- RS Stock No.:
- 265-9388
- Mfr. Part No.:
- 505608-0000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | CP-3.3 Housing | |
| Current | 6A | |
| Series | 505608 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS China RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With CP-3.3 Housing | ||
Current 6A | ||
Series 505608 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS China RoHS Compliant | ||
- COO (Country of Origin):
- JP
The Molex Crimp Terminal made with copper alloy with tin plating. It has reel type of packaging and crimp or compression termination interface style.
18-22 AWG
Net weight 102.000/mg
Wire insulation diameter 1.55-2.60 mm
Gender male
Related links
- Molex 505608 Series Male Crimp Contact 18 AWG Max
- Molex 505607 Series Female Crimp Terminal 18 AWG Max
- Molex 67581 Series Female Crimp Terminal 18 AWG Max
- Phoenix Contact Male Crimp Contact 18 AWG Max
- Phoenix Contact D2HC-MP Series Male Crimp Contact 18 AWG Max
- Phoenix Contact D2PC-MP Series Female Crimp Contact 18 AWG Max
- Molex 503429 Series Male Crimp Contact 26 AWG Max
- Molex 19417 Series Male Crimp Terminal 18 AWG Max
