Molex Micro-Fit TPA Series Male Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 795-329
- Mfr. Part No.:
- 43031-5004
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-329
- Mfr. Part No.:
- 43031-5004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Micro-Fit TPA Connector Housing | |
| Current | 8.5A | |
| Series | Micro-Fit TPA | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Micro-Fit TPA Connector Housing | ||
Current 8.5A | ||
Series Micro-Fit TPA | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit TPA Crimp Terminal is designed for power and wire-to-wire applications, providing reliability through its precision-engineered components and durability in demanding scenarios.
Male Terminal with 0.38μm Select Gold plating for superior conductivity
Compatible with wire sizes 20, 22, and 24 AWG, ensuring versatile use
Crafted from phosphor bronze for enhanced durability in mating cycles up to 30
Designed for crimp or compression termination Interface for ease of assembly
Lightweight at 0.061 g, facilitating efficient handling during installation
Related links
- Molex Micro-Fit TPA Series Male Crimp Terminal 20 AWG Max
- Molex Micro-Fit TPA Series Male Crimp Terminal 26 AWG Max
- Molex 43031 Series Male Crimp Terminal 20 AWG Max
- Molex 43031 Series Male Crimp Terminal 24 AWG Max
- TE Connectivity Micro MATE-N-LOK Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Micro-MaTch Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Micro MATE-N-LOK Series Male Crimp Terminal 20 AWG Max
- Molex 46235 Series Female Crimp Terminal 20 AWG Max
