Molex 46235 Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 896-7406
- Distrelec Article No.:
- 304-44-667
- Mfr. Part No.:
- 46235-0002
- Brand:
- Molex
Get a bulk buy discount
Add 50 more to save $0.35
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$6.78
(exc. GST)
$7.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 275 unit(s) ready to ship
- Plus 18,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.271 | $6.78 | - |
| 50 - 125 | $0.264 | $6.60 | $0.35 |
| 150 - 225 | $0.258 | $6.45 | $1.95 |
| 250 + | $0.252 | $6.30 | $4.75 |
*price indicative
- RS Stock No.:
- 896-7406
- Distrelec Article No.:
- 304-44-667
- Mfr. Part No.:
- 46235-0002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | |
| Current | 5A | |
| Series | 46235 | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Contact Material | Copper Zinc Tin | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | ||
Current 5A | ||
Series 46235 | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Contact Material Copper Zinc Tin | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Micro-Fit RMF Female Crimp Terminal, 24 to 20AWG - 46235 Series - 46235-0002
Use this crimp socket from Molex to make secure and reliable wire-to-wire and PCB (printed circuit board) electrical connections. It's part of the Micro-Fit RMF (reduced mating force) series, which is designed to reduce the engagement and disengagement forces needed when making your join by as much as half. This enables easier connections that reduce strain for greater convenience. Wires sized 24 to 20AWG (American Wire Gauge) fit the terminal socket, which uses a crimp termination method to provide a strong, airtight and corrosion-resistant join.
• Construction features copper-zinc-tin contact plated in gold for durability and conductivity
• Wide operating temperature range of -40°C to +105°C for use in harsh industrial conditions
• Multiple points of contact ensure a reliable connection
Applications
• Security systems
• Telecommunications and data transmissions
• Medical equipment
• Automotive manufacturing
Will vibrations or shock cause the connection to be lost?
No, vibrations or shock won't cause the connection to come loose because the crimp termination method creates a mechanically strong join that cold-welds the wires together. In addition, the connector uses locking tangs to secure the wires into position for even greater stability.
Molex Micro-Fit 3.0 mm Crimp Contacts
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility
Features and Benefits
• Multiple points of contact for reliable electrical connection
• Locking tangs for secure connection in housing
• Reduce Mating Force versions for ease of use
• Range of platings and wire sizes for design flexibility
Molex Micro-Fit 3.0 Series
Related links
- Molex 46235 Series Female Crimp Terminal 20 AWG Max
- Molex 46235 Series Female Crimp Terminal 30 AWG Max
- Molex 43030 Series Female Crimp Terminal 20 AWG Max
- Molex 43031 Series Male Crimp Terminal 20 AWG Max
- Molex 36799 Series Female Crimp Terminal 20 AWG Max
- Molex 206460 Series Female Crimp Terminal 20 AWG Max
- Molex 94030 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
