TE Connectivity Micro MATE-N-LOK Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 680-5296
- Distrelec Article No.:
- 304-43-974
- Mfr. Part No.:
- 794606-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 3800 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$10.30
(exc. GST)
$11.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8,600 unit(s) shipping from 23 November 2026
- Plus 19,900 unit(s) shipping from 30 November 2026
- Plus 45,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 3700 | $0.103 | $10.30 | - |
| 3800 - 7400 | $0.101 | $10.10 | 1% |
| 7500 + | $0.10 | $10.00 | 2% |
*price indicative
- RS Stock No.:
- 680-5296
- Distrelec Article No.:
- 304-43-974
- Mfr. Part No.:
- 794606-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Micro MATE-N-LOK Connector Housing | |
| Series | Micro MATE-N-LOK | |
| Current | 3A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Micro MATE-N-LOK Connector Housing | ||
Series Micro MATE-N-LOK | ||
Current 3A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Related links
- TE Connectivity Micro MATE-N-LOK Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Micro MATE-N-LOK Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Micro MATE-N-LOK Series Female Crimp Terminal 26 AWG Max
- TE Connectivity Micro MATE-N-LOK Series Male Crimp Terminal 26 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- Connector Tool Kits
