TE Connectivity Micro-MaTch Series Male Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$41.60

(exc. GST)

$45.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,100 unit(s) shipping from 23 November 2026
  • Plus 200 unit(s) shipping from 30 November 2026
  • Plus 3,000 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100$0.416$41.60
200 - 300$0.406$40.60
400 +$0.399$39.90

*price indicative

Packaging Options:
RS Stock No.:
680-5012
Distrelec Article No.:
304-28-357
Mfr. Part No.:
1-338097-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

Micro-MaTch COSI Connector Housing

Current

1.5A

Series

Micro-MaTch

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

8.65mm

Standards/Approvals

No

COO (Country of Origin):
PL

Micro-Match Contacts


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy