TE Connectivity 2366999-1 Series Male Crimp Contact, 30 AWG Min IDC, 40 AWG Max
- RS Stock No.:
- 795-099
- Mfr. Part No.:
- 2366999-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 20000 units)*
$4,736.00
(exc. GST)
$5,209.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $4,736.00 | $0.237 |
*price indicative
- RS Stock No.:
- 795-099
- Mfr. Part No.:
- 2366999-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Solid Wire | |
| Series | 2366999-1 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 40AWG | |
| Contact Material | Copper | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Rohs | |
| Length | 6.2mm | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Solid Wire | ||
Series 2366999-1 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 40AWG | ||
Contact Material Copper | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Rohs | ||
Length 6.2mm | ||
Colour White | ||
- COO (Country of Origin):
- CN
The TE Connectivity Nano MAG-MATE Terminal is Advanced insulation displacement connection terminals designed for fine copper magnet wire terminations in motors. They enable efficient and reliable connections for various applications.
Accommodates 30-40 AWG fine gauge copper magnet wire, Ideal for small motors
Space-saving 1.5 mm pitch design enhances operational efficiency
Eliminates the need for soldering, reducing labor costs and minimising heat damage
Allows for full automation in wire termination, optimising manufacturing processes
Related links
- Molex 503429 Series Male Crimp Contact 26 AWG Max
- Amphenol ICC 76357 Series Male Crimp Contact 22 AWG Max
- Molex Crimp Contact 28 AWG Max
- Molex 214720 Series Female Crimp Contact 28 AWG Max
- Samtec T1M74 Series Crimp Contact 20 AWG Max
- Molex 505565 Series Female Crimp Contact 26 AWG Max
- TE Connectivity 2367818-1 Series Female Crimp Contact 28 AWG Max
- Molex 50394 Series Female Crimp Contact 24 AWG Max
