Molex 50394 Series Female Crimp Contact, 30 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 243-6905
- Mfr. Part No.:
- 50394-8400
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $50.00
View bulk pricing optionsSubtotal (1 bag of 5000 units)*
$775.00
(exc. GST)
$850.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.155 | $775.00 | - |
| 10000 - 45000 | $0.15 | $750.00 | $50.00 |
| 50000 + | $0.146 | $730.00 | $450.00 |
*price indicative
- RS Stock No.:
- 243-6905
- Mfr. Part No.:
- 50394-8400
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Milli-Grid Receptacle Housing 51110 | |
| Current | 2A | |
| Series | 50394 | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Milli-Grid Receptacle Housing 51110 | ||
Current 2A | ||
Series 50394 | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- CN
The Molex crimp terminal is suitable for 24, 26, 28, 30 AWG wire size. It is rated for 125V AC (RMS)/DC voltage. It has gold plated mating and nickel plated termination.
2A maximum current per contact
Made of copper alloy
Related links
- Molex 50394 Series Female Crimp Contact 24 AWG Max
- Molex 50394 Series Female Crimp Terminal 24 AWG Max
- Molex 50394 Series Male Crimp Terminal 24 AWG Max
- Molex 71851 Series Female Crimp Contact 24 AWG Max
- Molex 16 Series Female Crimp Contact 24 AWG Max
- Molex 214720 Series Female Crimp Contact 28 AWG Max
- Molex 505565 Series Female Crimp Contact 26 AWG Max
- Molex 503429 Series Male Crimp Contact 26 AWG Max
