Molex 34805 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 683-955
- Mfr. Part No.:
- 34805-0112
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-955
- Mfr. Part No.:
- 34805-0112
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Power Connector | |
| Series | 34805 | |
| Current | 15A | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | CHINA RoHS, IEC-62474, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Power Connector | ||
Series 34805 | ||
Current 15A | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Standards/Approvals CHINA RoHS, IEC-62474, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Molex ctx150 female terminal is engineered for efficient power and wire-to-wire applications, providing unmatched reliability. Designed for 20 to 18 AWG wire sizes, this terminal features a durable copper alloy metal construction with a tin plating for enhanced performance. Its left payoff design ensures seamless installation, while the crimp or compression termination interface style guarantees a secure connection. Ideal for a range of uses, this terminal effectively supports maximum current ratings of 15.0A and voltage ratings up to 250V, making it a dependable choice for various electrical projects.
Durable copper alloy metal construction ensures long lasting performance
Tin plating enhances connectivity and protects against corrosion
Suitable for both crimp and compression termination styles
Voltage rating of 250V provides reliable electrical performance
Lightweight design facilitating easy handling and installation
Left payoff design optimises usability during installation processes
Ideal for power and wire to wire applications in diverse environments
Related links
- Molex 34805 Series Female Crimp Terminal 14 AWG Max
- Molex 6838 Series Female Crimp Terminal 18 AWG Max
- Molex 64324 Series Female Crimp Terminal 18 AWG Max
- Molex 172718 Series Female Crimp Terminal 18 AWG Max
- Molex 33001 Series Female Crimp Terminal 18 AWG Max
- Molex 33012 Series Female Crimp Terminal 18 AWG Max
- Molex SQUBA 3.6 Series Female Crimp Terminal 18 AWG Max
- Molex 34081 Series Female Crimp Terminal 18 AWG Max
