TE Connectivity AMP CT Series Female Crimp Terminal, 22 AWG Min Crimp, 26 AWG Max

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
191-7953
Mfr. Part No.:
179227-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Wire-to-Wire Connector, Wire-to-Board Connector

Series

AMP CT

Current

4A

Contact Plating

Gold

Minimum Wire Size mm²

0.4mm²

Minimum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

26AWG

Maximum Wire Size mm²

0.12mm²

Minimum Operating Temperature

-30°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

5.9mm

Standards/Approvals

No

The AMP CT connectors are a miniature wire-to-board and wire-to-wire interconnect solution. The AMP CT connector series has proven performance in its harness making capability. A variety of harness-making machines are available ranging from hand tools for low volume production to high-speed automatic crimping machines for medium to high volume productions. AMP high-speed automatic crimping machines are easy to operate, eliminating the need for tedious work of changing parts inside the equipment to adapt to changes in harness styles. Two types of housings are available, including Crimp and Mass Terminated (MT), which are preloaded with insulation displacement contacts. The box or shrouded headers are highly resistant to scooping at mating/unmating.

Each (In a Pack of 100)
$0.083
Each (In a Pack of 100)
$0.083
Each (In a Pack of 100)
$2.044
Each (In a Pack of 100)
$0.118

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy