Molex 56134 Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 816-943
- Mfr. Part No.:
- 56134-8100
- Brand:
- Molex
Subtotal (1 pack of 3000 units)*
$398.85
(exc. GST)
$438.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $398.85 | $0.133 |
*price indicative
- RS Stock No.:
- 816-943
- Mfr. Part No.:
- 56134-8100
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Housings | |
| Series | 56134 | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Pre Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Length | 6.7mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Housings | ||
Series 56134 | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Pre Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Length 6.7mm | ||
- COO (Country of Origin):
- JP
The Molex connector is designed for high reliability in electronic connections, ensuring a secure fit for varied applications. Its robust construction facilitates optimal performance in demanding environments, making it an essential choice for engineers seeking dependability.
Engineered for high reliability across various applications
Offers a secure connection with robust structural integrity
Facilitates optimal performance in challenging environments
Designed to meet stringent quality standards for electronic components
Compatible with a wide range of electrical systems and configurations
Related links
- Molex 56134 Series Female Crimp Terminal 22 AWG Max
- Molex 56134 Series Female Crimp Terminal 22 AWG Max
- Molex Micro-One Series Female Crimp Terminal 24 AWG Max
- Molex 50351 Series Female Crimp Terminal 22 AWG Max
- Molex Mini-Latch Series Female Crimp Terminal 22 AWG Max
- Molex 560085 Series Female Crimp Terminal 22 AWG Max
- Molex 501647 Series Female Crimp Terminal 22 AWG Max
- Molex 50372 Series Female Crimp Terminal 22 AWG Max
