HARTING Har Bus 64 Series Female Crimp Contact, 28 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 739-849
- Mfr. Part No.:
- 02050002512
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$863.32
(exc. GST)
$949.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $863.32 |
*price indicative
- RS Stock No.:
- 739-849
- Mfr. Part No.:
- 02050002512
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Wire | |
| Current | 1.5A | |
| Series | Har Bus 64 | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Length | 24.5mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Wire | ||
Current 1.5A | ||
Series Har Bus 64 | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Length 24.5mm | ||
- COO (Country of Origin):
- DE
The HARTING harbus64 crimp contact is designed for high-performance VMEbus systems, offering robustness and reliability. With 160 pins, it supports increased processing speeds and data transmission rates while remaining backwards compatible with existing 3-row connectors.
Features & Benefits
Crimp contact ensures secure and reliable connections
Rated current of ≤1.5 A supports various applications
Female contact design for compatibility with male connectors
Copper alloy construction provides durability and excellent conductivity
Noble metal over Ni plating enhances corrosion resistance
Accommodates conductor cross-sections from 0.09 to 0.5 mm² for flexibility
Compatible with wire sizes from AWG 28 to AWG 20
Maximum contact resistance of ≤20 mΩ ensures efficient performance
Compliant with RoHS and IEC 61076-4-113 standards for safety and reliability
Applications
Suitable for control panels and switchgear assemblies.
Used in industrial automation systems.
Applied in electrical distribution systems.
Integrated into industrial networking environments.
Suitable for process control and instrumentation.
What is the rated current for this product?
The rated current is ≤1.5 A.
Is this product RoHS compliant
Yes, this product is RoHS compliant.
Related links
- HARTING Har Bus 64 Series Female Crimp Contact 20 AWG Max
- HARTING har-bus 64 Series Female Crimp Terminal 20 AWG Max
- HARTING DIN 41612 2.54mm Pitch Straight DIN 41612 Connector, Socket
- Wurth Elektronik WR-WTB Series Female Crimp Contact 20 AWG Max
- Phoenix Contact CC-1 0-ST-0 34-MS AU Series Male Crimp Contact 20 AWG Max
- HARTING Har Bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Female, Straight Connector
- HARTING har-bus 64 160 Way 2.54 mm Pitch Type har-bus 64 5 Row
- HARTING Har Bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Female, Straight Connector
