Phoenix Contact SM-36KP003 Series Male Crimp Contact, 12 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 609-273
- Mfr. Part No.:
- 1605745
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
$55.19
(exc. GST)
$60.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $55.19 | $2.76 |
*price indicative
- RS Stock No.:
- 609-273
- Mfr. Part No.:
- 1605745
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Wires | |
| Series | SM-36KP003 | |
| Contact Plating | Nickel Plated | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS, Exemption 6 (c), Fulfills EU RoHS substance requirements: Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Wires | ||
Series SM-36KP003 | ||
Contact Plating Nickel Plated | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS, Exemption 6 (c), Fulfills EU RoHS substance requirements: Yes | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed for seamless pin connections that cater to a range of applications. Engineered with precision, it ensures reliable performance, particularly for wiring in automation contexts. With a contact diameter of 3.6 mm, the product supports a crimp range suitable for conductor cross sections from 4 mm² to 6 mm². The use of high quality materials, including nickel plating and a gold coating, enhances durability and electrical connectivity.
Sustainable construction complies with EU RoHS requirements
Durable material composition enhances long term performance
Designed for ease of use in automated assembly processes
Meets stringent quality standards for industrial applications
Compact size supports diverse wiring configurations
Related links
- Phoenix Contact SM-36KS003 Series Female Crimp Contact 10 AWG Max
- Phoenix Contact SM-36KP008 Series Male Crimp Contact 10 AWG Max
- Phoenix Contact SB-36KP003 Series Female Crimp Contact 10 AWG Max
- Phoenix Contact SM-36KP007 Series Male Crimp Contact 8 AWG Max
- Phoenix Contact SM-36KP004 Series Male Crimp Contact 8 AWG Max
- Phoenix Contact SM-36KP006 Series Male Crimp Contact 12 AWG Max
- Phoenix Contact SM-20KP005 Series Male Crimp Contact 16 AWG Max
- Phoenix Contact Female Crimp Contact 10 AWG Max
