Phoenix Contact Female Crimp Contact, 14 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 610-191
- Mfr. Part No.:
- 1029390
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$470.42
(exc. GST)
$517.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $470.42 | $4.704 |
*price indicative
- RS Stock No.:
- 610-191
- Mfr. Part No.:
- 1029390
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wires | |
| Contact Plating | Nickel Gold Alloy | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Copper Zinc Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Length | 17.75mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wires | ||
Contact Plating Nickel Gold Alloy | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Copper Zinc Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Length 17.75mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact solution showcases precision engineering, designed specifically for robust electrical connections. Ideal for applications requiring high reliability and flexibility, this product ensures optimal performance in demanding environments. With a contact diameter of 1.5 mm, it allows for secure integration into various connectivity setups. Its expertly crafted profile, with a nickel/gold surface finish, not only guarantees excellent conductivity but also enhances longevity against environmental wear.
Exceeds 100 insertion/withdrawal cycles for extended durability
Complies with EU RoHS standards which ensuring environmental safety
Snap in mounting type simplifies the installation process
Includes a wide range of compatible accessories for custom setups
Lightweight design aids in efficient handling without compromising strength
Related links
- Phoenix Contact Female Crimp Contact 14 AWG Max
- Phoenix Contact Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCFFI Series Female Crimp Contact 14 AWG Max
- Phoenix Contact MSTBC-MT Series Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCF Series Female Crimp Contact 14 AWG Max
- Phoenix Contact ST Series Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCFI Series Female Crimp Contact 14 AWG Max
- Phoenix Contact CC1 5-TS-2 50M AU Series Male Crimp Contact 14 AWG Max
