Encitech Connectors 3303 Series Male Crimp Contact, 24 AWG Min Crimp, 20 AWG Max

Get a bulk buy discount

Add 5 more to save $3.45

View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.45

(exc. GST)

$9.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$8.45$0.845-
5 - 9$7.76$0.776$3.45
10 +$6.84$0.684$16.10

*price indicative

RS Stock No.:
339-857
Distrelec Article No.:
304-46-206
Mfr. Part No.:
3303-0199-21
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

Crimp Contact

Gender

Male

For Use With

D-Sub Connector

Series

3303

Minimum Wire Size AWG

24AWG

Contact Plating

Gold over Nickel

Maximum Wire Size AWG

20AWG

Contact Material

Copper Alloy

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
CH
The Encitech Connectors Crimp contacts come with a tinned shell as standard for improved corrosion resistance and conductivity. The insulator is made from glass-filled thermoplastic, offering strong mechanical properties. It is UL94 V-0 rated, ensuring it meets stringent fire safety standards for reliable performance in demanding environments.

Material is copper alloy

Hard gold over nickel plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy