Molex Crimp Contact
- RS Stock No.:
- 534-305
- Distrelec Article No.:
- 304-46-727
- Mfr. Part No.:
- 901980001
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$23.14
(exc. GST)
$25.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $23.14 | $0.231 |
*price indicative
- RS Stock No.:
- 534-305
- Distrelec Article No.:
- 304-46-727
- Mfr. Part No.:
- 901980001
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Contact | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Contact | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Related links
- Molex Crimp Contact
- Molex Crimp Contact Crimp Wire Crimp Contact Red
- Molex 172953 Series Crimp Contact
- Molex Crimp Contact, 16 AWG Max
- Molex Crimp Contact 28 AWG Max
- Molex 214720 Series Female Crimp Contact 28 AWG Max
- Molex 50394 Series Female Crimp Contact 24 AWG Max
- Molex 93601 Male GWconnect Turned Crimp Contact, 40A Minimum Wire Size 6 mm² Maximum Wire Size 6 mm² for use with
