Molex 172953 Series Crimp Contact

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2800 units)*

$688.80

(exc. GST)

$758.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2800 - 2800$0.246$688.80
5600 - 8400$0.24$672.00
11200 +$0.236$660.80

*price indicative

RS Stock No.:
182-0057
Distrelec Article No.:
304-56-104
Mfr. Part No.:
172953-1601
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Contact

For Use With

Micro-Fit TPA Receptacle Housing Low Halogen 172952

Series

172953

Contact Material

Nylon

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
Micro-Fit Terminal Position Assurance (TPA) Retainer, 16 Circuits, 3.00mm Pitch, Low-Halogen, Natural

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy