Phoenix Contact HC-M-08-MBIT Series Female Crimp Contact, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 599-226
- Mfr. Part No.:
- 1663394
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$146.06
(exc. GST)
$160.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $146.06 | $1.461 |
*price indicative
- RS Stock No.:
- 599-226
- Mfr. Part No.:
- 1663394
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Wires | |
| Series | HC-M-08-MBIT | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | DIN EN 60352-2, EAC (RU C-DE.AI30.B.01102, EAC-Zulassung), EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Wires | ||
Series HC-M-08-MBIT | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals DIN EN 60352-2, EAC (RU C-DE.AI30.B.01102, EAC-Zulassung), EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact offers a meticulously engineered solution designed for high performance applications. Crafted from premium copper alloy and featuring a silver plated contact surface, this crimp contact assures reliable connectivity and optimal performance. Its unique design supports a flexible connection cross section ranging from 0.14 mm² to 0.37 mm², making it versatile for various industrial needs. Ideal for use in contact carriers across multiple series, this component is supported by comprehensive documentation to ensure ease of installation and adherence to strict quality standards.
Compatible with multiple contact carriers enhancing versatility
Designed for a minimum of 500 insertion and withdrawal cycles which ensuring longevity
Secures a strong crimp connection facilitated by a precise stripping length
Offers an exceptional connection method with easy assembly instructions
Meets various environmental compliance standards affirming product safety
Lightweight design aids in ease of handling and installation
Related links
- Phoenix Contact HC-M-08-MBIT Series Male Crimp Contact 22 AWG Max
- Phoenix Contact HC-M-08-MBIT Series Female Crimp Contact 18 AWG Max
- Phoenix Contact HC-M-08-MBIT Series Female Crimp Contact 16 AWG Max
- Phoenix Contact HC-M-08-MBIT Series Male Crimp Contact 20 AWG Max
- Molex 505572 Series Female Crimp Contact 22 AWG Max
- HARTING D-Sub Series Male Crimp Contact 22 AWG Max
- HARTING Han D Series Male Crimp Contact 22 AWG Max
- Phoenix Contact Male Crimp Contact 22 AWG Max
