TE Connectivity Miniature Rectangular Series Female Crimp Terminal, 26 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 782-1208
- Distrelec Article No.:
- 304-53-118
- Mfr. Part No.:
- 794001-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$41.15
(exc. GST)
$45.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.823 | $41.15 | - |
| 500 - 1200 | $0.798 | $39.90 | 3% |
| 1250 - 2450 | $0.774 | $38.70 | 5% |
| 2500 - 7450 | $0.757 | $37.85 | 8% |
| 7500 + | $0.741 | $37.05 | 9% |
*price indicative
- RS Stock No.:
- 782-1208
- Distrelec Article No.:
- 304-53-118
- Mfr. Part No.:
- 794001-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Miniature Rectangular Connector Housing | |
| Current | 9A | |
| Series | Miniature Rectangular | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.2mm² | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 16.76mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Miniature Rectangular Connector Housing | ||
Current 9A | ||
Series Miniature Rectangular | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.2mm² | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 16.76mm | ||
TE Connectivity Miniature Rectangular (MR) Contacts
Miniature Rectangular (MR) contacts made from phosphor bronze with a 1.73mm pin diameter. These Miniature Rectangular (MR) contacts are available as live split pins or standard sockets.
TE Connectivity Miniature Rectangular (MR)
Related links
- TE Connectivity Miniature Rectangular Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Miniature Rectangular Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Miniature Rectangular Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Miniature Rectangular Series Female Crimp Terminal 18AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 24 AWG Max
- Molex 205342 Series Female Crimp Terminal 24 AWG Max
- Molex 201447 Series Male Crimp Terminal 24 AWG Max
