Molex 220719 Series Male Crimp Terminal Crimp, 6 AWG Max
- RS Stock No.:
- 309-201
- Mfr. Part No.:
- 2207191003
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.20
(exc. GST)
$12.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.20 |
| 10 + | $10.31 |
*price indicative
- RS Stock No.:
- 309-201
- Mfr. Part No.:
- 2207191003
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Hyperqube Plug Housing | |
| Series | 220719 | |
| Maximum Wire Size AWG | 6AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Hyperqube Plug Housing | ||
Series 220719 | ||
Maximum Wire Size AWG 6AWG | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex HyperQube 6.00mm Copper Alloy Male Crimp Contact is designed for 6 AWG wiring, offering a robust and reliable connection. Made from high quality copper alloy, it ensures excellent conductivity and a secure crimp. Packaged in a bag for easy handling and storage, this contact is ideal for applications requiring durable, efficient, and precise electrical connections with 6 AWG cables.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
Related links
- Molex 220719 Series Male Crimp Terminal Crimp, 4 AWG Max
- Molex 220719 Series Male Crimp Terminal Crimp, 2 AWG Max
- TE Connectivity AMP Power Series Male Crimp Terminal Crimp, 6 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 17 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- Molex 214524 Series Male Crimp Terminal Crimp, 22 AWG Max
- Molex MX150 Series Male Crimp Terminal Crimp, 22 AWG Max
- Molex 105417 Series Male Crimp Terminal 14 AWG Max