TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 719-0453
- Mfr. Part No.:
- 163555-6
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 719-0453
- Mfr. Part No.:
- 163555-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Commercial MATE-N-LOK Connector Housing | |
| Series | Commercial MATE-N-LOK | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.3mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Length | 20.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Commercial MATE-N-LOK Connector Housing | ||
Series Commercial MATE-N-LOK | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.3mm² | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 0.75mm² | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Length 20.4mm | ||
Standards/Approvals No | ||
TE Connectivity Commercial MATE-N-LOK Pin and Socket Contacts
Commercial MATE-N-LOK pin and socket contacts for use in Commercial MATE-N-LOK connector housings. The 'clean' design of these contacts ensures there are no sharp projections to impede insertion or damage the housings. These Commercial MATE-N-LOK contacts are suitable for wire size ranges from 30 AWG to 14 AWG and are available with gold or tin plating.
TE Connectivity Commercial MATE-N-LOK Range
Note
For a suitable Tool frame see stock number 849-114 and a suitable die set see stock number 361-9584.
Also use crimp frame 849-136 for smaller diameter insulation on cable 1.02 to 2.54 mm.
Also use crimp frame 849-136 for smaller diameter insulation on cable 1.02 to 2.54 mm.
Related links
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 22 AWG Max
