Bosch Rexroth Black PP Panel Strip, 8mm Groove Size, 1m Length
- RS Stock No.:
- 418-1399
- Mfr. Part No.:
- 3 842 518 347
- Brand:
- Bosch Rexroth
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 418-1399
- Mfr. Part No.:
- 3 842 518 347
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Fits Groove Size | 8mm | |
| Fits Strut Profile | 30 mm | |
| Colour | Black | |
| Length | 1m | |
| Material | PP | |
| Product Family | Bosch Rexroth | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Fits Groove Size 8mm | ||
Fits Strut Profile 30 mm | ||
Colour Black | ||
Length 1m | ||
Material PP | ||
Product Family Bosch Rexroth | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Bosch Rexroth Black PP Panel Strip 1m Length
- Bosch Rexroth Black PVC Cover Strip 1m Length
- Bosch Rexroth Grey Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Clamping Head 18 mm, 100 mm Length x 100 mm Height
- Bosch Rexroth Black Aluminium Panel Strip 3 m Length
- Bosch Rexroth Black Aluminium Panel Strip, 899 mm Length
- Bosch Rexroth Quick Connector Groove Size 10 mm
- Bosch Rexroth Tensioning Connector Groove Size 8 mm
