Bosch Rexroth Black Aluminium Panel Strip, 899 mm Length
- RS Stock No.:
- 279-7618
- Mfr. Part No.:
- 3842552212
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$1,538.23
(exc. GST)
$1,692.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,538.23 |
*price indicative
- RS Stock No.:
- 279-7618
- Mfr. Part No.:
- 3842552212
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Panel Strip | |
| Colour | Black | |
| Length | 899mm | |
| Material | Aluminium | |
| Standards/Approvals | IEC 60364-4-41, RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Panel Strip | ||
Colour Black | ||
Length 899mm | ||
Material Aluminium | ||
Standards/Approvals IEC 60364-4-41, RoHS Compliance | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth power strip with six grounded plug sockets for attachment to a strut extension.
Suitable for use at ESD workstations
Related links
- Bosch Rexroth Black Aluminium Panel Strip 3 m Length
- Bosch Rexroth Grey Aluminium Panel Strip 2 m Length
- Bosch Rexroth Grey Aluminium Panel Strip 2 m Length
- Bosch Rexroth Grey Aluminium Panel Strip 2.1 m Length
- Bosch Rexroth Black PP Panel Strip 1m Length
- Bosch Rexroth Black PP Panel Strip 1m Length
- Bosch Rexroth Black Polypropylene Cover Strip, 120 mm Length
- Bosch Rexroth Black Polyvinyl Chloride Cover Strip, 2 m Length
