Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$90.09
(exc. GST)
$99.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 88 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 10 | $45.045 | $90.09 |
| 12 - 48 | $44.485 | $88.97 |
| 50 + | $43.825 | $87.65 |
*price indicative
- RS Stock No.:
- 701-9168
- Mfr. Part No.:
- JD26/41-98R
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Coupler | |
| Element Type | Closed Centre | |
| Material | Polyurethane | |
| Misalignment - Angular | 0.8° | |
| Misalignment - Axial | 1.27mm | |
| Misalignment - Parallel | 100μm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Coupler | ||
Element Type Closed Centre | ||
Material Polyurethane | ||
Misalignment - Angular 0.8° | ||
Misalignment - Axial 1.27mm | ||
Misalignment - Parallel 100μm | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Torque Discs
Polyurethane spider provides damping of impulse loads, minimising shock to the motor and other sensitive equipment. Offered in two hardness levels the spiders can be used to customise the coupling performance.
One complete coupling comprises two aluminium hubs and a "spider" torque disc (to order separately)
Use 85 Shore A spider to give the best damping characteristics and 98 Shore A spider for the best torsional rigidity
Snap-fit spider ensures zero backlash and high-torque capabilities
Fail-safe design allowing operation of coupling even if spider element fails
1 insert required per coupling assembly
Jaw Couplings
A range of zero backlash curved jaw couplings. Three piece coupling comprising two aluminium hubs and an elastic insert (spider). Polyurethane spider provides damping of impulse loads, minimising shock to the motor and other sensitive equipment. Offered in two hardness levels the spiders can be used to customise the coupling performance.
Low to medium torsional rigidity and strength
An electrically isolating coupling solution
A balanced design suited to high bearing loads and moderate inertia
Accommodates slight angular, axial and parallel misalignments
One complete coupling comprises two aluminium hubs and a spider (order separately)
Use 92 Shore spider to give the best dampening characteristics and 98 Shore spider for the best torsional rigidity
Snap fit spider ensures zero backlash and high torque capabilities
Fail-safe design allowing operation of coupling even if spider element fails
2 hubs required per coupling assembly
Related links
- Ruland Flexible Coupling Flector
- Ruland Flexible Coupling Flector Jaw Coupling Spider Polyurethane 8000rpm
- Ruland Flexible Coupling Flector Jaw Coupling Spider Polyurethane 8000rpm 149.14 Nm
- Ruland Flexible Coupling Flector 33.3 mm
- Ruland Flexible Coupling Flector 50.8 mm
- Ruland Flexible Coupling Flector JC12
- Ruland Flexible Coupling Flector 57.2 mm
- Ruland Flexible Coupling Flector 25.4 mm
