SKF, 45 mm OD Coupler A45

Subtotal (1 unit)*

$101.94

(exc. GST)

$112.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.94

*price indicative

RS Stock No.:
268-9875
Mfr. Part No.:
PHE UJMA45
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Size

A45

Product Type

Coupler

Outside Diameter

45mm

Maximum Speed

1800rpm

Torque Rating

1250Nm

Bore Type

Solid

COO (Country of Origin):
CN

SKF Coupler, 20mm Bore Diameter, 45mm Outside Diameter - PHE UJMA45


This coupler is a single universal joint coupling designed for versatile applications in automation, agriculture, and off-road settings. With a bore diameter of 20mm and an outside diameter of 45mm, this product provides reliable performance and effective torque transfer, boasting a length of 120mm and a torque rating of 1250 Nm. Its practical design addresses the needs of various mechanical setups.

Features & Benefits


• Allows working angles of up to 25° or 35°

• Accommodates parallel misalignment efficiently

• Suitable for low to medium torque scenarios

• Solid bore options for straightforward installation

• Economical solution for diverse industrial usage

Applications


• Used in agricultural machinery to synchronise movement

• Suitable for off-road vehicles for enhanced performance

• Ideal for automation equipment requiring accurate torque transfer

• Can be used in mechanical systems that experience parallel misalignment

• Effective for low to medium torque industrial machinery

What type of materials is this coupler compatible with for optimal performance?


This coupler can effectively transfer torque between various materials commonly used in industrial applications, such as steel and engineered plastics, ensuring durability and longevity in demanding environments.

How does this coupler handle misalignment in installation?


Due to its design, it can manage parallel misalignment effectively, allowing for smoother operations without compromising performance, making it suitable for dynamic applications.

What is the maximum speed rating for this coupler?


It is rated for use at speeds up to 1,800 r/min, making it appropriate for a range of machinery operating within industrial and agricultural settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy