Subtotal (1 unit)*
$466.68
(exc. GST)
$513.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $466.68 |
*price indicative
- RS Stock No.:
- 268-9837
- Mfr. Part No.:
- PHE F140FRTYRE
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Coupler | |
| Torque Rating | 2325Nm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Coupler | ||
Torque Rating 2325Nm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The SKF flex coupling is designed to accommodate misalignment and shock load and dampen vibration level. This is easy to install, virtually maintenance-free coupling consist of 2 flange and 1 tyre. The flange is phosphate coated for improved corrosion resistance, and this flex tyre is available in chloroprene for fire-resistance and anti-static property.
High-speed coupling
Easy installation
Resistant to chock load
Vibration damping
Can accommodate angular, parallel and axial misalignment
Related links
- SKF, 45 mm OD Coupler A45
- SKF 15 mm Bore, 44 mm Length Pilot Bore Bore Coupler
- SKF 15 mm Bore, 115 mm Length Pilot Bore Bore Coupler
- SKF 76 mm Length Coupler, Alloy Steel
- SKF, 32 mm OD Coupler A32
- SKF 178 mm Length Coupler, Alloy Steel
- SKF 213 mm Length Coupler, Alloy Steel
- SKF 118 mm Length Coupler, Alloy Steel
