SKF, 213 mm OD, 213 mm Length Coupler, Steel
- RS Stock No.:
- 231-1951
- Mfr. Part No.:
- PHE 25GCCOVER
- Brand:
- SKF
Subtotal (1 unit)*
$761.98
(exc. GST)
$838.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $761.98 |
*price indicative
- RS Stock No.:
- 231-1951
- Mfr. Part No.:
- PHE 25GCCOVER
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Coupler | |
| Outside Diameter | 213mm | |
| Length | 213mm | |
| Material | Steel | |
| Series | PHE 25GCCOVER | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Coupler | ||
Outside Diameter 213mm | ||
Length 213mm | ||
Material Steel | ||
Series PHE 25GCCOVER | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The SKF gear coupling is a very high-torque ratings, along with unparalleled bore capacities, give this coupling a great advantage over other types of couplings. The gear coupling are rated up to 1 310 kNm with a maximum bore of 525 mm. This is a heavy duty coupling with incredible design flexibility, making it an economical choice for many applications. The unique design of the gear coupling tooth crowning dramatically reduces backlash and radial clearance. The hub bore capacities are the largest in the industry, allowing for low cost and long service life.
Use of alloy steel, heat-treated, to improve capacity by between 35–40%
Size 25GC
- RS Stock No. 2311930
- Mfr. Part No. PHE 1090TGHCOVER
Each
$347.54
- RS Stock No. 2311917
- Mfr. Part No. PHE 1050TGGRID
Each
$135.15
- RS Stock No. 2311907
- Mfr. Part No. PHE 1020TGGRID
Each
$76.50
- RS Stock No. 2311908
- Mfr. Part No. PHE 1020TGHCOVER
Each
$103.28












