OPTIBELT 70 mm, 160 mm Length 150 Flector

Subtotal (1 unit)*

$97.41

(exc. GST)

$107.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.41

*price indicative

RS Stock No.:
268-3478
Mfr. Part No.:
STERNHRC150
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Flector

Size

150

Length

160mm

Minimum Operating Temperature

20°C

Maximum Operating Temperature

80°C

Series

HABIX

Standards/Approvals

DIN EN 1561, RoHS

Overall Diameter

70mm

COO (Country of Origin):
CN
The OPTIBELT flexible HRC coupling is a breakthrough safe claw coupling with a flexible element to provide flexible connection of shafts. The HRC coupling can be used in the whole of machine construction wherever a reliable shaft connection is needed between motor and working machine.

Resistance against ozone and ageing

Maximum operational safety

Effectively noise can absorbed

Plug in type for installation

Supports fail safe up feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy