OPTIBELT, 250 mm OD 45 mm, 206 mm Length 45 mm Half Coupling Flange
- RS Stock No.:
- 267-1938
- Mfr. Part No.:
- DP250KA
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$2,118.19
(exc. GST)
$2,330.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,118.19 |
*price indicative
- RS Stock No.:
- 267-1938
- Mfr. Part No.:
- DP250KA
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Half Coupling Flange | |
| Outside Diameter | 250mm | |
| Length | 206mm | |
| Torque Rating | 2800Nm | |
| Bore Size B | 45mm | |
| Bore Size A | 45mm | |
| Series | PEX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Half Coupling Flange | ||
Outside Diameter 250mm | ||
Length 206mm | ||
Torque Rating 2800Nm | ||
Bore Size B 45mm | ||
Bore Size A 45mm | ||
Series PEX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The OPTIBELT Claw couplings is a flexible coupling which is used with flexible element to provide a flexible connection of shafts. The flexible elements excel in their wear resistance and ageing resistance. This couplings can be used in the whole of machine construction.
Reliable shaft connection between motor and working machine
Manufactured in three piece design
Effectively noise can absorbed
Plug in type for installation
Related links
- OPTIBELT 206 mm Length 45 mm Half Coupling Flange
- OPTIBELT 206 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 112 mm 45 mm Length 110 Half Coupling Flange
- OPTIBELT 66 mm Length 5 mm Half Coupling Flange
- OPTIBELT 78 mm Length 30 mm Half Coupling Flange
- OPTIBELT 162 mm Length 29 mm Half Coupling Flange
- OPTIBELT 66 mm Length 24 mm Half Coupling Flange
- OPTIBELT 66 mm Length 19 mm Half Coupling Flange
