OPTIBELT, 250 mm OD, 206 mm Length Half Coupling Flange Jaw Couplings

Subtotal (1 unit)*

$1,389.24

(exc. GST)

$1,528.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,389.24

*price indicative

RS Stock No.:
267-1940
Mfr. Part No.:
DP250PT
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Half Coupling Flange

Outside Diameter

250mm

Length

206mm

Torque Rating

2800Nm

Jaw Type

Jaw Couplings

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Series

PEX

Standards/Approvals

No

COO (Country of Origin):
CN
The OPTIBELT Claw couplings is a flexible coupling which is used with flexible element to provide a flexible connection of shafts. The flexible elements excel in their wear resistance and ageing resistance. This couplings can be used in the whole of machine construction.

Reliable shaft connection between motor and working machine

Maximum operational safety

Effectively noise can absorbed

Plug in type installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy