OPTIBELT, 136.5 mm OD 29 mm, 162 mm Length 29 mm Half Coupling Flange
- RS Stock No.:
- 267-2006
- Mfr. Part No.:
- HPN6529
- Brand:
- OPTIBELT
This image is representative of the product range
Subtotal (1 unit)*
$1,429.24
(exc. GST)
$1,572.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,429.24 |
*price indicative
- RS Stock No.:
- 267-2006
- Mfr. Part No.:
- HPN6529
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Half Coupling Flange | |
| Outside Diameter | 136.5mm | |
| Length | 162mm | |
| Torque Rating | 1900Nm | |
| Bore Size B | 29mm | |
| Bore Size A | 29mm | |
| Series | HABIX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Half Coupling Flange | ||
Outside Diameter 136.5mm | ||
Length 162mm | ||
Torque Rating 1900Nm | ||
Bore Size B 29mm | ||
Bore Size A 29mm | ||
Series HABIX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The OPTIBELT HPN coupling transmits torque without backlash or vibration. This flexible coupling consist of two hubs with curved jaws. This HPN coupling has been designed to compensate radial, axial and angular movements.
Electrically isolating
Vibration reducing
High concentricity
Low cost
Pluggable
Related links
- OPTIBELT 162 mm Length 29 mm Half Coupling Flange
- OPTIBELT 162 mm Length 55 mm Half Coupling Flange
- OPTIBELT 162 mm Length 40 mm Half Coupling Flange
- OPTIBELT 78 mm Length 30 mm Half Coupling Flange
- OPTIBELT 66 mm Length 5 mm Half Coupling Flange
- OPTIBELT 126 mm Length 42 mm Half Coupling Flange
- OPTIBELT 78 mm Length 8 mm Half Coupling Flange
- OPTIBELT 66 mm Length 24 mm Half Coupling Flange
