SKF, 69 mm OD, 33 mm Length Coupler, Cast Iron
- RS Stock No.:
- 231-2027
- Mfr. Part No.:
- PHE FRC70FTB
- Brand:
- SKF
Subtotal (1 unit)*
$26.19
(exc. GST)
$28.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.19 |
*price indicative
- RS Stock No.:
- 231-2027
- Mfr. Part No.:
- PHE FRC70FTB
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Coupler | |
| Length | 33mm | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Coupler | ||
Length 33mm | ||
Material Cast Iron | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF FRC Coupling Coupler, 25mm Bore, 69mm Outside Diameter - PHE FRC70FTB
This coupler is an essential component within the realm of mechanical couplings, specifically designed as an FRC coupling. With a bore size of 25mm and an outside diameter of 69mm, it provides a compact and efficient solution for various applications. The overall length of 33mm allows for easy installation in confined spaces while maintaining robust performance in demanding environments.
Features & Benefits
• High torque rating of 72 Nm for optimal power transmission
• Suitable for industrial applications requiring reliable coupling
• Designed to accommodate significant operational stresses
• Efficiently couples different components for seamless operation
• Compact size enhances adaptability in limited spaces
• Durable construction ensures extended service life
Applications
• Used with automation machinery for precise control
• Employed in electrical systems requiring effective power transfer
• Utilised in mechanical drives for enhanced performance
• Applied in various electronic devices needing reliable connections
What are the key specifications related to power handling for this coupler?
The coupler has a torque rating of 72 Nm, enabling it to handle substantial power transmission effectively, making it suitable for high-demand environments.
How does the design contribute to its performance in high-stress situations?
The robust construction and efficient design allow for enhanced durability under load, ensuring reliable operation even in challenging industrial settings.
What type of environments is this compatible with?
This coupler is ideal for use in automation, mechanical, and electronic environments where high-precision coupling and reliability are paramount.
