SKF, 152 mm OD, 152 mm Length Coupler, Steel

Subtotal (1 unit)*

$457.08

(exc. GST)

$502.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$457.08

*price indicative

RS Stock No.:
231-1945
Mfr. Part No.:
PHE 15GCCOVER
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Coupler

Outside Diameter

152mm

Length

152mm

Material

Steel

Series

PHE 15GCCOVER

Standards/Approvals

No

COO (Country of Origin):
KR
The SKF gear coupling is a very high-torque ratings, along with unparalleled bore capacities, give this coupling a great advantage over other types of couplings. The gear coupling are rated up to 1 310 kNm with a maximum bore of 525 mm. This is a heavy duty coupling with incredible design flexibility, making it an economical choice for many applications. The unique design of the gear coupling tooth crowning dramatically reduces backlash and radial clearance. The hub bore capacities are the largest in the industry, allowing for low cost and long service life.

Use of alloy steel, heat-treated, to improve capacity by between 35–40%

Size 15GC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy