Subtotal (1 unit)*
$188.48
(exc. GST)
$207.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.48 |
*price indicative
- RS Stock No.:
- 231-1916
- Mfr. Part No.:
- PHE 1040TGRSB
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Coupler | |
| Outside Diameter | 57mm | |
| Length | 51mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Coupler | ||
Outside Diameter 57mm | ||
Length 51mm | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The SKF grid coupling has unique design of the grid and hub teeth enable these couplings to accommodate movement and stresses from all three planes, which can reduce vibration levels by as much as 30%. The tapered grid element is manufactured from a high strength alloy steel. The grid, which, is the primary wear component of the coupling is designed for quick and easy replacement unlike other couplings, the hubs and other components are not disturbed. This makes realignment virtually unnecessary and further reduces downtime and maintenance costs.
Coupling size 1040
Horizontal or a vertical position without modification
Related links
- SKF 68 mm Length Coupler, Alloy Steel
- SKF 149 mm Length Coupler, Alloy Steel
- SKF 76 mm Length Coupler, Alloy Steel
- SKF 161 mm Length Coupler, Alloy Steel
- SKF 240 mm Length Coupler, Alloy Steel
- SKF 56 mm Length Coupler, Alloy Steel
- SKF 122 mm Length Coupler, Alloy Steel
- SKF 92 mm Length Coupler, Alloy Steel
