Ruland Jaw Coupling, 41.3mm Outside Diameter, 16mm Bore, 53mm Length Coupler
- RS Stock No.:
- 174-7247
- Mfr. Part No.:
- MJCC41-16-A
- Brand:
- Ruland
Bulk discount available
Subtotal (1 unit)*
$119.56
(exc. GST)
$131.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $119.56 |
| 5 - 9 | $117.83 |
| 10 + | $114.61 |
*price indicative
- RS Stock No.:
- 174-7247
- Mfr. Part No.:
- MJCC41-16-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore | 16mm | |
| Coupling Types | Jaw Coupling | |
| Outside Diameter | 41.3mm | |
| Length | 53mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore 16mm | ||
Coupling Types Jaw Coupling | ||
Outside Diameter 41.3mm | ||
Length 53mm | ||
- COO (Country of Origin):
- US
Ruland Coupling
The Ruland jaw coupling hub has a 41mm OD, 16mm bore, 5mm keyway and 18.0mm length with clamp fastening. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. It comprises of a three-piece design consisting of two aluminium hubs and an elastomeric insert, called the spider. This design allows a highly customizable coupling that easily combines clamp or set screw hubs. Its balanced design reduces vibrations at high speed. This product has a key bore.
Features and Benefits
• Zero backlash
• Hardware is metric and test exceeds DIN standard for high torque capabilities
• Dampening characteristics of the spider increase system performance and minimize component wear
• Maximum speed of 8000rpm
• Temperature ranges between -23°C and 82°C
• Low inertia coupling
• Lightweight
• Made from aluminium
• Hardware is metric and test exceeds DIN standard for high torque capabilities
• Dampening characteristics of the spider increase system performance and minimize component wear
• Maximum speed of 8000rpm
• Temperature ranges between -23°C and 82°C
• Low inertia coupling
• Lightweight
• Made from aluminium
Applications
• Stepper and servo drives
• Encoders
• Encoders
Certifications
• REACH certification
• Conflict Minerals compliant
• DIN 912 12.9
• ISO9001:2015
• Conflict Minerals compliant
• DIN 912 12.9
• ISO9001:2015
Related links
- Ruland Jaw Coupling 16mm Bore, 53mm Length Coupler
- Ruland Jaw Coupling 12mm Bore, 53mm Length Coupler
- Ruland Jaw Coupling 10mm Bore, 53mm Length Coupler
- Ruland Jaw Coupling 20mm Bore, 53mm Length Coupler
- Ruland Jaw Coupling 14mm Bore, 53mm Length Coupler
- Ruland Jaw 16mm Bore, 53mm Length Flexible Coupling
- Ruland Jaw 17mm Bore, 53mm Length Flexible Coupling
- Ruland Jaw 15mm Bore, 53mm Length Flexible Coupling
